ACPL-C79B-500E | ||
---|---|---|
DigiKey Part Number | 516-3199-2-ND - Tape & Reel (TR) 516-3199-1-ND - Cut Tape (CT) 516-3199-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACPL-C79B-500E | |
Description | IC OPAMP ISOLATION 1 CIRC 8SO | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched | |
Datasheet | Datasheet | |
EDA/CAD Models | ACPL-C79B-500E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 13mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.27000 | ¥81.27 |
10 | ¥73.40800 | ¥734.08 |
25 | ¥69.99600 | ¥1,749.90 |
100 | ¥60.77710 | ¥6,077.71 |
250 | ¥58.04532 | ¥14,511.33 |
500 | ¥52.92386 | ¥26,461.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥46.09491 | ¥46,094.91 |