Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 In Stock 146 Factory | 1 : ¥604.13000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 24V | - | - | - | - | - | 1.3A | 31W | 4 kV | ITE (Commercial), Laboratory | 90.7% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | 3.54" L x 0.89" W x 3.90" H (90.0mm x 22.5mm x 99.0mm) | CB, CE, UL | - | |||
77 In Stock 993 Factory | 1 : ¥755.10000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial), Laboratory | 92.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | 3.54" L x 1.26" W x 3.90" H (90.0mm x 32.0mm x 99.0mm) | CB, CE, UL | - | |||
41 In Stock 15 Factory | 1 : ¥762.32000 Box | Box | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 12V | - | - | - | - | - | 2.5A | 30W | 4 kV | Hazardous Locations, Laboratory | 90.9% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.54" L x 0.89" W x 4.17" H (90.0mm x 22.5mm x 106.0mm) | CB, UL | - | |||
81 In Stock 800 Factory | 1 : ¥1,071.57000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 24V | - | - | - | - | - | 3.8A | 91W | 4 kV | ITE (Commercial), Laboratory | 93.7% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | 3.54" L x 1.77" W x 3.90" H (90.0mm x 45.0mm x 99.0mm) | CB, CE, UL | - | |||
249 In Stock 2,124 Factory | 1 : ¥1,536.46000 Box | Box | Active | AC | 1 | 100 ~ 250 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.92" L x 1.42" W x 5.12" H (125.0mm x 36.0mm x 130.0mm) | CSA, cUL, cURus | - | |||
796 In Stock 1,320 Factory | 1 : ¥1,814.18000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 1.57" W x 5.12" H (125.0mm x 40.0mm x 130.0mm) | CB, cULus, cURus | - | |||
503 In Stock 3,786 Factory | 1 : ¥2,028.20000 Box | Box | Active | AC | 1 | 100 ~ 250 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 93% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, IP20 | 4.92" L x 1.97" W x 5.12" H (125.0mm x 50.0mm x 130.0mm) | CSA, cUL, cURus | - | |||
56 In Stock 2,742 Factory | 1 : ¥2,003.90000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 3.5A | 84W | 4 kV | ITE (Commercial) | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 1.26" W x 5.12" H (125.0mm x 32.0mm x 130.0mm) | CB, cULus, cURus | - | |||
114 In Stock | 1 : ¥2,399.67000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 350V | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm) | CB, cULus, cURus | - | |||
528 In Stock | 1 : ¥2,320.78000 Box | Box | Active | AC | 1 | 100 ~ 250 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, IP20 | 4.92" L x 2.75" W x 5.12" H (125.0mm x 70.0mm x 130.0mm) | CSA, cUL, cURus | - | |||
378 In Stock 273 Factory | 1 : ¥2,349.81000 Bulk | Bulk | Active | DC | 1 | - | 18V | 32V | 12V | - | - | - | - | - | 8A | 96W | - | ITE (Commercial) | 90% | -25°C ~ 70°C | Adjustable Output, IP20 | 4.92" L x 1.26" W x 5.12" H (125.0mm x 32.0mm x 130.0mm) | cULus | 60950-1 | |||
447 In Stock | 1 : ¥3,369.77000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 93% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 3.54" W x 5.12" H (125.0mm x 90.0mm x 130.0mm) | CB, cULus, cURus | - | |||
31 In Stock | 1 : ¥3,319.37000 Bulk | Bulk | Active | DC | 1 | - | 30V | 60V | 24V | - | - | - | - | - | 5A | 120W | - | ITE (Commercial) | 91.5% | -25°C ~ 70°C | - | 4.92" L x 1.26" W x 5.12" H (125.0mm x 32.0mm x 130.0mm) | CB, cULus | - | |||
132 In Stock 450 Factory | 1 : ¥3,595.78000 Box | Box | Active | AC | 1 | 400 ~ 500 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 93.9% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, IP20 | 4.92" L x 2.75" W x 5.12" H (125.0mm x 70.0mm x 130.0mm) | CSA, cUL, cURus | - | |||
34 In Stock 218 Factory | 1 : ¥3,749.62000 Bulk | Bulk | Active | DC | 1 | - | 18V | 32V | 24V | - | - | - | - | - | 10A | 240W | - | ITE (Commercial) | 92% | -25°C ~ 60°C | - | 4.92" L x 1.89" W x 5.12" H (125.0mm x 48.0mm x 130.0mm) | cULus, VDE | - | |||
50 In Stock | 1 : ¥3,889.67000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 1.57" W x 5.12" H (125.0mm x 40.0mm x 130.0mm) | CB, CSA, cULus, cRUus | - | |||
26 In Stock 948 Factory | 1 : ¥4,049.59000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 24V | - | - | - | - | - | 20A | 480W | 4 kV | Hazardous Locations, Industrial, ITE (Commercial) | 94.2% | -40°C ~ 75°C (With Derating) | Adjustable Output, IP20 | 4.80" L x 2.76" W x 5.12" H (122.0mm x 70.0mm x 130.0mm) | cUL, cULus, EAC, UL, UR | - | |||
128 In Stock 1,082 Factory | 1 : ¥4,314.92000 Box | Box | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 24V | - | - | - | - | - | 40A | 960W | 2.5 kV | Industrial, ITE (Commercial), Laboratory, Railway | 95.9% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 5.51" L x 4.72" W x 5.12" H (140.0mm x 120.0mm x 130.0mm) | CB, CSA, cUL, cULus, cURus, UL | - | |||
55 In Stock | 1 : ¥4,934.47000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 92.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm) | CB, CSA, cULus, cRUus | - | |||
51 In Stock 186 Factory | 1 : ¥5,878.63000 Box | Box | Active | AC or DC | 1 | 320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (2 Phase) | 450V | 800V | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 93% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 2.72" W x 5.12" H (125.0mm x 69.0mm x 130.0mm) | CB, cULus, cURus | - | |||
78 In Stock 237 Factory | 1 : ¥8,501.52000 Box | Box | Active | AC or DC | 1 | 320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (2 Phase) | 450V | 800V | 24V | - | - | - | - | - | 40A | 960W | 4 kV | ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 6.93" L x 3.78" W x 5.12" H (176.0mm x 96.0mm x 130.0mm) | CB, cULus, cURus | - | |||
83 In Stock 1,133 Factory | 1 : ¥9,053.27000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 40A | 960W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 7.09" W x 5.12" H (125.0mm x 180.0mm x 130.0mm) | CB, cULus, cURus | - | |||
60 In Stock | 1 : ¥586.48000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 24V | - | - | - | - | - | 1.3A | 31W | 4 kV | ITE (Commercial), Laboratory | 90.7% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | 3.54" L x 0.89" W x 4.17" H (90.0mm x 22.5mm x 106.0mm) | CB, CE, UL | - | |||
125 In Stock 134 Factory | 1 : ¥762.32000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 5V | - | - | - | - | - | 5A | 25W | - | ITE (Commercial) | 88.4% | -25°C ~ 70°C (With Derating) | IP20 | 3.54" L x 0.89" W x 4.17" H (90.0mm x 22.5mm x 106.0mm) | CB, cUL, cULus, UL | - | |||
46 In Stock | 1 : ¥1,040.37000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 24V | - | - | - | - | - | 3.8A | 91W | 4 kV | ITE (Commercial), Laboratory | 93.7% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | 3.54" L x 1.77" W x 4.17" H (90.0mm x 45.0mm x 106.0mm) | CB, CE, UL | - |