2320092 | |
---|---|
DigiKey Part Number | 277-9230-ND |
Manufacturer | |
Manufacturer Product Number | 2320092 |
Description | DC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2320092 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 32V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -25°C ~ 60°C | |
Size / Dimension | 4.92" L x 1.89" W x 5.12" H (125.0mm x 48.0mm x 130.0mm) | |
Approval Agency | cULus, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,749.62000 | ¥3,749.62 |
10 | ¥3,449.66500 | ¥34,496.65 |