DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD10.241

DigiKey Part Number
1736-CD10.241-ND
Manufacturer
Manufacturer Product Number
CD10.241
Description
DC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240W
Manufacturer
PULS, LP
Voltage - Isolation
500 V
Series
Applications
Hazardous Locations, Industrial, ITE (Commercial), Laboratory
Packaging
Box
Efficiency
94.2%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
DC
Features
Adjustable Output, IP20
Number of Outputs
1
Size / Dimension
4.61" L x 1.65" W x 4.88" H (117.0mm x 42.0mm x 124.0mm)
DC Voltage - Input (Min)
18V
Approval Agency
EAC, IEC, UL
DC Voltage - Input (Max)
35V
Standard Number
60950-1; 61010-2-201
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,682.12000¥3,682.12
Manufacturers Standard Package