DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5.242

DigiKey Part Number
1736-1027-ND
Manufacturer
Manufacturer Product Number
CD5.242
Description
DC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
CD5.242 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
PULS, LP
Power (Watts)
120W
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
90.3%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
DC
Size / Dimension
4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)
Number of Outputs
1
Approval Agency
ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL
DC Voltage - Input (Min)
36V
Standard Number
Class I Div 2; 508; 60950-1
DC Voltage - Input (Max)
60V
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,772.26000¥2,772.26
Manufacturers Standard Package