
2904595 | |
|---|---|
DigiKey Part Number | 277-2904595-ND |
Manufacturer | |
Manufacturer Product Number | 2904595 |
Description | AC/DC DIN RAIL SUPPLY 5V 25W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 5A |
Datasheet | Datasheet |
EDA/CAD Models | 2904595 Models |
Category | Voltage - Output 1 5V |
Manufacturer Phoenix Contact | Current - Output (Max) 5A |
Series | Power (Watts) 25W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 88.4% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features IP20 |
AC Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.54" L x 0.89" W x 4.17" H (90.0mm x 22.5mm x 106.0mm) |
DC Voltage - Input (Min) 110V | Approval Agency CB, cUL, cULus, UL |
DC Voltage - Input (Max) 250V | Minimum Load Required No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥785.57000 | ¥785.57 |





