
2320115 | |
|---|---|
DigiKey Part Number | 277-7400-ND |
Manufacturer | |
Manufacturer Product Number | 2320115 |
Description | DC/DC DIN RAIL SUPPLY 12V 96W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 8A |
Datasheet | Datasheet |
EDA/CAD Models | 2320115 Models |
Category | Current - Output (Max) 8A |
Manufacturer Phoenix Contact | Power (Watts) 96W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Input Type DC | Features Adjustable Output, IP20 |
Number of Outputs 1 | Size / Dimension 4.92" L x 1.26" W x 5.12" H (125.0mm x 32.0mm x 130.0mm) |
DC Voltage - Input (Min) 18V | Approval Agency cULus |
DC Voltage - Input (Max) 32V | Standard Number 60950-1 |
Voltage - Output 1 12V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,935.52000 | ¥2,935.52 |










