ICO-314-SGT

DigiKey Part Number
SAM15989-ND
Manufacturer
Manufacturer Product Number
ICO-314-SGT
Description
CONN IC DIP SKT 14POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
14 (2 x 7)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
10.0µin (0.25µm)
Contact Material - Post
Brass
Housing Material
Polyester, Glass Filled
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.99000¥27.99
10¥25.44100¥254.41
25¥24.09280¥602.32
50¥23.53120¥1,176.56
100¥22.41150¥2,241.15
250¥19.61016¥4,902.54
500¥19.04980¥9,524.90
1,000¥16.24835¥16,248.35
2,500¥15.12779¥37,819.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.