TCA9535RTWR | |
---|---|
DigiKey Part Number | 296-25156-2-ND - Tape & Reel (TR) 296-25156-1-ND - Cut Tape (CT) 296-25156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9535RTWR |
Description | IC XPNDR 400KHZ I2C SMBUS 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TCA9535RTWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.97300 | ¥89.73 |
25 | ¥8.52120 | ¥213.03 |
100 | ¥6.99850 | ¥699.85 |
250 | ¥6.54252 | ¥1,635.63 |
500 | ¥5.78168 | ¥2,890.84 |
1,000 | ¥4.56440 | ¥4,564.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.26013 | ¥12,780.39 |
6,000 | ¥4.04714 | ¥24,282.84 |
15,000 | ¥3.89499 | ¥58,424.85 |