Parametric Equivalent
Parametric Equivalent



DX07P024MJ1R1500 | |
|---|---|
DigiKey Part Number | 670-2850-2-ND - Tape & Reel (TR) 670-2850-1-ND - Cut Tape (CT) 670-2850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07P024MJ1R1500 |
Description | CONN PLUG USB3.1 TYPEC BRD EDGE |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
EDA/CAD Models | DX07P024MJ1R1500 Models |
Category | Features Cover |
Manufacturer JAE Electronics | Operating Temperature -30°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A |
Part Status Active | Voltage - Rated 20VAC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Straddle Mount | Insulation Color Black |
Mounting Feature Reversible | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX07P024AJ1R1500 | JAE Electronics | 0 | 670-2868-1-ND | ¥0.00000 | Parametric Equivalent |
| DX07P024AJ5R1500 | JAE Electronics | 0 | 670-3064-1-ND | ¥15.13000 | Parametric Equivalent |





