Parametric Equivalent
Parametric Equivalent



DX07P024AJ5R1500 | |
|---|---|
DigiKey Part Number | 670-3064-2-ND - Tape & Reel (TR) 670-3064-1-ND - Cut Tape (CT) 670-3064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07P024AJ5R1500 |
Description | CONN PLUG USB3.1 TYPEC BRD EDGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
EDA/CAD Models | DX07P024AJ5R1500 Models |
Category | Features Cover |
Manufacturer JAE Electronics | Operating Temperature -30°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A |
Part Status Active | Voltage - Rated 48V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Straddle Mount | Insulation Color Black |
Mounting Feature Reversible | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX07P024AJ1R1500 | JAE Electronics | 0 | 670-2868-1-ND | ¥0.00000 | Parametric Equivalent |
| DX07P024MJ1R1500 | JAE Electronics | 0 | 670-2850-1-ND | ¥0.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥12.87600 | ¥128.76 |
| 25 | ¥12.06720 | ¥301.68 |
| 50 | ¥11.49000 | ¥574.50 |
| 100 | ¥10.94170 | ¥1,094.17 |
| 250 | ¥10.25580 | ¥2,563.95 |
| 500 | ¥9.76608 | ¥4,883.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥9.03773 | ¥13,556.59 |
| 3,000 | ¥8.60663 | ¥25,819.89 |
| 4,500 | ¥8.36410 | ¥37,638.45 |
| 7,500 | ¥8.06828 | ¥60,512.10 |








