ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F303VBT6

DigiKey Part Number
497-17424-ND
Manufacturer
Manufacturer Product Number
STM32F303VBT6
Description
IC MCU 32BIT 128KB FLASH 100LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 39x12b; D/A 2x12b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
72MHz
Supplier Device Package
100-LQFP (14x14)
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
Package / Case
100-LQFP
Peripherals
DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
87
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 434
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.10000¥73.10
10¥56.72200¥567.22
24¥52.79208¥1,267.01
90¥48.41478¥4,357.33
270¥45.82848¥12,373.69
450¥44.87200¥20,192.40
990¥43.64104¥43,204.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.