TCA9539PWR | ||
---|---|---|
DigiKey Part Number | 296-25130-2-ND - Tape & Reel (TR) 296-25130-1-ND - Cut Tape (CT) 296-25130-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCA9539PWR | |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TCA9539PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.08100 | ¥100.81 |
25 | ¥9.56560 | ¥239.14 |
100 | ¥7.85720 | ¥785.72 |
250 | ¥7.34440 | ¥1,836.10 |
500 | ¥6.49048 | ¥3,245.24 |
1,000 | ¥5.12411 | ¥5,124.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.78252 | ¥9,565.04 |
6,000 | ¥4.54338 | ¥27,260.28 |
10,000 | ¥4.37258 | ¥43,725.80 |