TCA9538PWR | ||
---|---|---|
DigiKey Part Number | 296-40575-2-ND - Tape & Reel (TR) 296-40575-1-ND - Cut Tape (CT) 296-40575-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCA9538PWR | |
Description | IC XPNDR 400KHZ I2C 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | I/O Expander 8 I2C 400 kHz 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TCA9538PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.50000 | ¥13.50 |
10 | ¥12.12200 | ¥121.22 |
25 | ¥11.43400 | ¥285.85 |
100 | ¥9.74200 | ¥974.20 |
250 | ¥9.14704 | ¥2,286.76 |
500 | ¥8.00382 | ¥4,001.91 |
1,000 | ¥6.63176 | ¥6,631.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.17437 | ¥12,348.74 |
6,000 | ¥5.94569 | ¥35,674.14 |
10,000 | ¥5.71700 | ¥57,170.00 |