SHT40-AD1B-R2 | |
---|---|
DigiKey Part Number | 1649-SHT40-AD1B-R2TR-ND - Tape & Reel (TR) 1649-SHT40-AD1B-R2CT-ND - Cut Tape (CT) 1649-SHT40-AD1B-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40-AD1B-R2 |
Description | SENSOR HUMIDITY 100 RH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital ±1.8% RH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT40-AD1B-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital | |
Output | 16b | |
Accuracy | ±1.8% RH | |
Sensitivity | - | |
Voltage - Supply | 1.08V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥16.13200 | ¥161.32 |
25 | ¥13.44120 | ¥336.03 |
50 | ¥13.14240 | ¥657.12 |
100 | ¥11.94700 | ¥1,194.70 |
500 | ¥10.45364 | ¥5,226.82 |
1,000 | ¥9.25902 | ¥9,259.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.96032 | ¥22,400.80 |
5,000 | ¥8.66163 | ¥43,308.15 |
7,500 | ¥8.36295 | ¥62,722.12 |