MIKROE-4558
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-4558

DigiKey Part Number
1471-MIKROE-4558-ND
Manufacturer
Manufacturer Product Number
MIKROE-4558
Description
ENVIRONMENT 2 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SGP40, SHT40 Air Quality, Humidity, Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Sensor
Function
Air Quality, Humidity, Temperature
Utilized IC / Part
SGP40, SHT40
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥190.20000¥190.20
Manufacturers Standard Package