Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
233 In Stock | 1 : ¥156.48000 Bulk | Bulk | Active | Insert | Male | 5 | 3A | Push In with Lock | 600V | 16A | - | -40°C ~ 125°C | |||
388 In Stock | 1 : ¥98.19000 Bulk | Bulk | Active | Insert | Male | 3+Ground | 3A | Screw | 600V | 10A | - | -40°C ~ 125°C | |||
1,114 In Stock | 1 : ¥108.70000 Bulk | Bulk | Active | Insert | Female | 5 | 3A | Push In with Lock | 600V | 16A | - | -40°C ~ 125°C | |||
147 In Stock | 1 : ¥117.81000 Bulk | Bulk | Active | Insert | Female | 4+Ground | 3A | Screw | 600V | 10A | - | -40°C ~ 125°C | |||
962 In Stock | 1 : ¥159.85000 Bulk | Bulk | Active | Insert | Male | 5 | 3A | Push In with Lock | 600V | 16A | - | -40°C ~ 125°C | |||
244 In Stock | 1 : ¥326.92000 Bag | Bag | Active | Insert | Male | 4+Ground | - | Screw | - | - | - | -40°C ~ 125°C | |||
92 In Stock | 1 : ¥107.39000 Bulk | Bulk | Active | Insert | Female | 3+Ground | 3A | Screw | 600V | 10A | - | -40°C ~ 125°C | |||
11 In Stock | 1 : ¥132.43000 Bulk | Bulk | Active | Insert | Male | 3+Ground | 3A | Push In with Lock | 600V | 10A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥139.59000 Bulk | Bulk | Active | Insert without Contacts | Female | 12 | 3A | Crimp, Push In with Lock | 600V | 10A | Han® D | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥166.33000 Bulk | Bulk | Active | Insert | Female | 4+Ground | 3A | Push In with Lock | 600V | 10A | - | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥142.28000 Bulk | Bulk | Active | Insert | Female | 3+Ground | 3A | Push In with Lock | 600V | 10A | - | -40°C ~ 125°C |