09120053001 | |
---|---|
DigiKey Part Number | 1195-1360-ND |
Manufacturer | |
Manufacturer Product Number | 09120053001 |
Description | INSERT MALE 5POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 5 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120053001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 5 | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® E | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.61000 | ¥86.61 |
10 | ¥77.93600 | ¥779.36 |
30 | ¥73.42100 | ¥2,202.63 |
50 | ¥71.53920 | ¥3,576.96 |
100 | ¥69.65670 | ¥6,965.67 |
250 | ¥62.12644 | ¥15,531.61 |
500 | ¥58.36122 | ¥29,180.61 |
1,000 | ¥51.58371 | ¥51,583.71 |