Heavy Duty Connector Housings, Hoods, Bases

Results: 187
Packaging
BagBulk
Product Status
ActiveDiscontinued at Digi-KeyLast Time Buy
Connector Type
Base - Box MountBase - Panel MountHood - CouplingHood
Style
Bottom EntrySide EntrySide Entry, DualTop Entry
Size
6B10A10B16A16B24BA10A16B10B16B24B6
Lock Location
Locking Clip (1) on Base BottomLocking Clip (1) on Hood TopLocking Clip (1) on HoodLocking Clip (2) on Base BottomLocking Clip (2) on Hood Top
Thread Size
-M20M25M32M40
Size / Dimension
2.402" L X 2.244" W x 4.492" H (61.00mm x 57.00mm x 114.10mm)2.402" L x 2.244" W x 2.693" H (61.00mm x 57.00mm x 68.40mm)2.402" L x 2.244" W x 2.957" H (61.00mm x 57.00mm x 75.10mm)2.402" L x 2.293" W x 4.669" H (61.00mm x 58.25mm x 118.60mm)2.913" L x 2.244" W x 2.693" H (74.00mm x 57.00mm x 68.40mm)2.913" L x 2.244" W x 2.996" H (74.00mm x 57.00mm x 76.10mm)2.913" L x 2.244" W x 4.531" H (74.00mm x 57.00mm x 115.10mm)2.913" L x 2.293" W x 4.709" H (74.00mm x 58.25mm x 119.60mm)3.150" L x 2.244" W x 1.346" H (80.00mm x 57.00mm x 34.20mm)3.169" L x 1.969" W x 1.850" H (80.50mm x 50.00mm x 47.00mm)3.173" L x 1.969" W x 2.407" H (80.60mm x 50.00mm x 61.15mm)3.189" L x 1.575" W x 1.063" H (81.00mm x 40.00mm x 27.00mm)
Features
-Cable to CableCoverCover, Feed ThroughFeed Through
Ingress Protection
-IP65 - Dust Tight, Water ResistantIP66 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
187Results
Applied FiltersRemove All

Showing
of 187
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
MFG_19411060422
19411060422
CONN HOOD TOP ENTRY SZ6B M32
HARTING
112
In Stock
1 : ¥205.31000
Bulk
Bulk
Active
Hood
Top Entry
6B
Locking Clip (2) on Base Bottom
M32
2.402" L X 2.244" W x 4.492" H (61.00mm x 57.00mm x 114.10mm)
Black
-
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
1941x060301
19410060301
CONN BASE BOTTOM ENTRY SZ6B
HARTING
115
In Stock
1 : ¥120.23000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
6B
Locking Clip (2) on Base Bottom
-
3.150" L x 2.244" W x 1.346" H (80.00mm x 57.00mm x 34.20mm)
Black
-
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
19410160301
19410160301
CONN BASE BOTTOM ENTRY SZ16B
HARTING
170
In Stock
1 : ¥152.96000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
16B
Locking Clip (2) on Base Bottom
-
4.449" L x 2.244" W x 1.346" H (113.00mm x 57.00mm x 34.20mm)
Black
-
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
19412100301
19412100301
CONN BASE BOTTOM ENTRY SZ10B
HARTING
69
In Stock
1 : ¥602.77000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
10B
Locking Clip (2) on Base Bottom
-
-
Black
-
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
19460100301
19460100301
HAN-ECO 10A-HBM
HARTING
7
In Stock
1 : ¥141.35000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
10A
Locking Clip (1) on Base Bottom
-
3.189" L x 1.575" W x 1.063" H (81.00mm x 40.00mm x 27.00mm)
Black
-
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
19460160301
19460160301
HAN-ECO 16A-HBM
HARTING
12
In Stock
1 : ¥168.04000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
16A
Locking Clip (1) on Base Bottom
-
3.839" L x 1.575" W x 1.063" H (97.50mm x 40.00mm x 27.00mm)
Black
-
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
19461100445
19461100445
HAN-ECO 10A-HTE-M20 W. CABLE GL.
HARTING
9
In Stock
1 : ¥169.47000
Bulk
Bulk
Active
Hood
Top Entry
10A
Locking Clip (1) on Base Bottom
M20
-
Black
-
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
19461100446
19461100446
HAN-ECO 10A-HTE-M25 W. CABLE GL.
HARTING
7
In Stock
1 : ¥194.79000
Bulk
Bulk
Active
Hood
Top Entry
10A
Locking Clip (1) on Base Bottom
M25
-
Black
-
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
1946116044(5,6)
19461160446
HAN-ECO 16A-HTE-M25 W. CABLE GL.
HARTING
21
In Stock
1 : ¥208.04000
Bulk
Bulk
Active
Hood
Top Entry
16A
Locking Clip (1) on Base Bottom
M25
-
Black
-
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
19461100546
19461100546
HAN-ECO 10A-HSE-M25 W. CABLE GL.
HARTING
8
In Stock
1 : ¥211.08000
Bulk
Bulk
Active
Hood
Side Entry
10A
Locking Clip (1) on Base Bottom
M25
-
Black
-
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
MFG_19411060522
19411060522
CONN HOOD SIDE ENTRY SZ6B M32
HARTING
14
In Stock
1 : ¥220.29000
Bulk
Bulk
Active
Hood
Side Entry
6B
Locking Clip (2) on Base Bottom
M32
2.402" L x 2.244" W x 2.693" H (61.00mm x 57.00mm x 68.40mm)
Black
-
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
19460160302
19460160302
HAN-ECO 16A-HBM WITH COVER
HARTING
15
In Stock
1 : ¥233.75000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
16A
Locking Clip (1) on Base Bottom
-
3.839" L x 1.575" W x 1.063" H (97.50mm x 40.00mm x 27.00mm)
Black
Cover
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
19461100291
19461100291
HAN-ECO 10A-HSM2-M25 W. CABLE GL
HARTING
12
In Stock
1 : ¥254.44000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
10A
Locking Clip (1) on Base Bottom
M25
-
Black
Feed Through
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
19461100436
19461100436
HAN-ECO 10A-HCC-M25 W. CABLE GL.
HARTING
14
In Stock
1 : ¥280.49000
Bulk
Bulk
Active
Hood - Coupling
Bottom Entry
10A
Locking Clip (1) on Hood Top
M25
-
Black
Cable to Cable
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
19411100722
19411100722
CONN HOOD CPLNG BOTTOM SZ10B M32
HARTING
6
In Stock
1 : ¥300.97000
Bulk
Bulk
Active
Hood - Coupling
Bottom Entry
10B
Locking Clip (2) on Hood Top
M32
2.913" L x 2.293" W x 4.709" H (74.00mm x 58.25mm x 119.60mm)
Black
Cable to Cable
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
19461160436
19461160436
HAN-ECO 16A-HCC-M25 W. CABLE GL.
HARTING
16
In Stock
1 : ¥329.40000
Bulk
Bulk
Active
Hood - Coupling
Bottom Entry
16A
Locking Clip (1) on Hood Top
M25
-
Black
Cable to Cable
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
MFG_19411160523
19411160523
CONN HOOD SIDE ENTRY SZ16B M40
HARTING
100
In Stock
1 : ¥335.76000
Bulk
Bulk
Active
Hood
Side Entry
16B
Locking Clip (2) on Base Bottom
M40
3.701" L x 2.244" W x 2.988" H (94.00mm x 57.00mm x 75.90mm)
Black
-
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
19461160435
19461160435
HAN-ECO 16A-HCC-M20 W. CABLE GL.
HARTING
8
In Stock
1 : ¥356.92000
Bulk
Bulk
Active
Hood - Coupling
Bottom Entry
16A
Locking Clip (1) on Hood Top
M20
-
Black
Cable to Cable
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
19411060232
19411060232
CONN BASE SIDE ENTRY SZ6B M32
HARTING
12
In Stock
1 : ¥358.31000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
6B
Locking Clip (2) on Base Bottom
M32
3.307" L x 2.677" W x 2.843" H (84.00mm x 68.00mm x 72.20mm)
Black
-
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
19463100445
19463100445
HAN-ECO 10A HOOD TOP ENTRY M20 W
HARTING
8
In Stock
1 : ¥369.91000
Bulk
Bulk
Active
Hood
Top Entry
10A
Locking Clip (1) on Base Bottom
M20
-
Black
-
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
19461100435
19461100435
HAN-ECO 10A-HCC-M20 W. CABLE GL.
HARTING
7
In Stock
1 : ¥372.47000
Bulk
Bulk
Active
Hood - Coupling
Bottom Entry
10A
Locking Clip (1) on Hood Top
M20
-
Black
Cable to Cable
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
19411100232
19411100232
CONN BASE SIDE ENTRY SZ10B M32
HARTING
11
In Stock
1 : ¥374.99000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
10B
Locking Clip (2) on Base Bottom
M32
3.898" L x 2.677" W x 2.843" H (99.00mm x 68.00mm x 72.20mm)
Black
-
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
19462160302
19462160302
HAN-ECO 16A HOUSING W/ COVER - O
HARTING
6
In Stock
1 : ¥400.63000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
16A
Locking Clip (1) on Base Bottom
-
3.839" L x 1.575" W x 1.063" H (97.50mm x 40.00mm x 27.00mm)
Black
Cover
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon
-
-40°C ~ 125°C
19411240273
19411240273
CONN BASE SIDE ENTRY SZ24B M40
HARTING
5
In Stock
1 : ¥433.61000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
24B
Locking Clip (2) on Base Bottom
M40
5.748" L x 2.677" W x 3.079" H (146.00mm x 68.00mm x 78.20mm)
Black
Feed Through
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
19411160233
19411160233
CONN BASE SIDE ENTRY SZ16B M40
HARTING
2
In Stock
1 : ¥444.70000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
16B
Locking Clip (2) on Base Bottom
M40
4.685" L x 2.677" W x 3.079" H (119.00mm x 68.00mm x 78.20mm)
Black
-
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 125°C
Showing
of 187

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.