Base - Box Mount Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant
19411100232
19411100232
Han-Eco®B Product Series

19411100232

DigiKey Part Number
1195-3510-ND
Manufacturer
HARTING
Manufacturer Product Number
19411100232
Description
CONN BASE SIDE ENTRY SZ10B M32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19411100232 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Thread Size
M32
Series
Size / Dimension
3.898" L x 2.677" W x 2.843" H (99.00mm x 68.00mm x 72.20mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Polyamide (PA), Nylon, Glass Filled
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥420.87000¥420.87
10¥357.73200¥3,577.32
25¥335.34560¥8,383.64
50¥319.34900¥15,967.45
100¥304.12220¥30,412.22
250¥285.10892¥71,277.23
Manufacturers Standard Package