
2S7A_4807S1U | |
|---|---|
DigiKey Part Number | 3182-2S7A_4807S1U-ND |
Manufacturer | |
Manufacturer Product Number | 2S7A_4807S1U |
Description | DC-DC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 7.2V 277.7mA 43.2V - 52.8V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 77% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 43.2V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 52.8V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 277.7mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.75000 | ¥54.75 |
| 5 | ¥52.71200 | ¥263.56 |
| 10 | ¥51.86100 | ¥518.61 |
| 25 | ¥50.75120 | ¥1,268.78 |
| 50 | ¥49.92760 | ¥2,496.38 |
| 100 | ¥49.11630 | ¥4,911.63 |
| 250 | ¥48.06256 | ¥12,015.64 |
| 500 | ¥47.27940 | ¥23,639.70 |










