



249FGJS0XB25501KA | |
|---|---|
DigiKey Part Number | 693-249FGJS0XB25501KA-ND |
Manufacturer | |
Manufacturer Product Number | 249FGJS0XB25501KA |
Description | POT 500 OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Spectrol | Adjustment Type Side Adjustment |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 295° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 500 | Termination Style PC Pins |
Tolerance ±10% | Actuator Type Slotted |
Power (Watts) 1W | Actuator Length 0.875" (22.23mm) |
Built in Switch None | Actuator Diameter 0.250" (6.35mm) |
Number of Turns 1.0 | Bushing Thread 3/8-32 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.500" x 0.500" Face (12.70mm x 12.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.39000 | ¥145.39 |
| 10 | ¥120.79200 | ¥1,207.92 |
| 25 | ¥112.10160 | ¥2,802.54 |
| 50 | ¥105.92040 | ¥5,296.02 |
| 100 | ¥100.06280 | ¥10,006.28 |
| 250 | ¥92.79564 | ¥23,198.91 |
| 500 | ¥87.64128 | ¥43,820.64 |











