Terminal Block Connector 4 Position Feed Through Gray 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 10-26 AWG
3044746
3044746
Terminal Blocks from Phoenix Contact – Well Tested

3044746

DigiKey Part Number
3044746-ND
Manufacturer
Manufacturer Product Number
3044746
Description
CONN TERM BLK FEED THRU 10-26AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3044746 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
6.2mm
Manufacturer
Phoenix Contact
Termination Style
Screw
Series
Current - IEC
30 A
Packaging
Bulk
Voltage - IEC
800V
Part Status
Active
Wire Gauge or Range - AWG
10-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.14-6mm²
Number of Positions
4
Color
Gray
Number of Levels
2
Stripping Length
9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.84000¥53.84