7.2V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
483 In Stock | 1 : ¥50.66000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 9V | 34V | 7.2V | - | - | - | 500mA | 4 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 95% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | - | - | |||
323 In Stock | 1 : ¥32.18000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 7.2V | - | - | - | 278mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 82% | Through Hole | 4-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | CE | 60950-1 | |||
117 In Stock | 1 : ¥23.89000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 7.2V | - | - | - | 278mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | CE | 60950-1 | |||
599 In Stock | 1 : ¥25.53000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 10.8V | 13.2V | 7.2V | - | - | - | 277.7mA | 1.999 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE | 60950-1 | |||
998 In Stock | 1 : ¥43.10000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 7.2V | - | - | - | 278mA | 2 W | 4 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE | - | |||
35 In Stock | 1 : ¥33.33000 Tube | Tube | Active | Isolated Module | 1 | 43.2V | 52.8V | 7.2V | - | - | - | 278mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 4-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | CE | 60950-1 | |||
37 In Stock | 1 : ¥33.82000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 7.2V | - | - | - | 278mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 4-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥32.18000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 7.2V | - | - | - | 278mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥61.41000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 14V | 72V | 7.2V | - | - | - | 500mA | - | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | 3-SIP Module | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥17.40000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 7.2V | - | - | - | 69.44mA | 500 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥25.12000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 7.2V | - | - | - | 34.7mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 60% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥25.12000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 7.2V | - | - | - | 34.7mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 57% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥25.12000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 7.2V | - | - | - | 34.7mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 64% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥25.12000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 7.2V | - | - | - | 138.9mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 7-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥25.12000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 7.2V | - | - | - | 69.44mA | 500 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥25.12000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 7.2V | - | - | - | 139mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥25.12000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 7.2V | - | - | - | 34.7mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 68% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥25.12000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 7.2V | - | - | - | 34.7mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 67% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥25.12000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 7.2V | - | - | - | 138.9mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥25.12000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 7.2V | - | - | - | 69.44mA | 500 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 70% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥25.12000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 7.2V | - | - | - | 69.44mA | 500 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥25.12000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 7.2V | - | - | - | 139mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥25.12000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 7.2V | - | - | - | 139mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 73% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥25.12000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 7.2V | - | - | - | 69.44mA | 500 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 73% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥25.12000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 7.2V | - | - | - | 69.44mA | 500 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 73% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | CE | 60950-1 |