



19461160435 | |
|---|---|
DigiKey Part Number | 1195-5950-ND |
Manufacturer | |
Manufacturer Product Number | 19461160435 |
Description | HAN-ECO 16A-HCC-M20 W. CABLE GL. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M20 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19461160435 Models |
Category | Lock Location Locking Clip (1) on Hood Top |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥481.39000 | ¥481.39 |
| 10 | ¥409.16500 | ¥4,091.65 |
| 25 | ¥383.56400 | ¥9,589.10 |
| 50 | ¥365.27000 | ¥18,263.50 |
| 100 | ¥347.85570 | ¥34,785.57 |
| 250 | ¥326.10968 | ¥81,527.42 |



















