



09200162691 | |
|---|---|
DigiKey Part Number | 1195-6666-ND |
Manufacturer | |
Manufacturer Product Number | 09200162691 |
Description | HAN 16A MALE 8PAIR TYPE J THERMO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09200162691 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 16+Ground | Base Product Number |
Size 16A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,277.47000 | ¥2,277.47 |
| 10 | ¥1,936.20500 | ¥19,362.05 |
| 25 | ¥1,815.14520 | ¥45,378.63 |
















