09200162814 | |
---|---|
DigiKey Part Number | 1195-6667-ND |
Manufacturer | |
Manufacturer Product Number | 09200162814 |
Description | HAN 16A FEMALE SCREW TERMINAL IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 16+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09200162814 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 16+Ground | |
Size | 16A | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.31000 | ¥255.31 |
10 | ¥223.59000 | ¥2,235.90 |
25 | ¥213.92560 | ¥5,348.14 |
50 | ¥207.02500 | ¥10,351.25 |
100 | ¥200.12420 | ¥20,012.42 |
250 | ¥189.08260 | ¥47,270.65 |