
09160403001 | |
|---|---|
DigiKey Part Number | 1195-8574-ND |
Manufacturer | |
Manufacturer Product Number | 09160403001 |
Description | HAN 40DD MALE CRIMP INSERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 40+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09160403001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 40+Ground | Material Flammability Rating UL94 V-0 |
Size 16A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥205.26000 | ¥205.26 |
| 10 | ¥174.43900 | ¥1,744.39 |
| 25 | ¥163.51440 | ¥4,087.86 |
| 50 | ¥155.71080 | ¥7,785.54 |
| 100 | ¥148.28350 | ¥14,828.35 |
| 250 | ¥139.00904 | ¥34,752.26 |
| 500 | ¥132.38328 | ¥66,191.64 |










