



19461160436 | |
|---|---|
DigiKey Part Number | 1195-5951-ND |
Manufacturer | |
Manufacturer Product Number | 19461160436 |
Description | HAN-ECO 16A-HCC-M25 W. CABLE GL. |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M25 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19461160436 Models |
Category | Lock Location Locking Clip (1) on Hood Top |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥466.18000 | ¥466.18 |
| 10 | ¥396.25800 | ¥3,962.58 |
| 25 | ¥371.46080 | ¥9,286.52 |
| 50 | ¥353.74420 | ¥17,687.21 |
| 100 | ¥336.87990 | ¥33,687.99 |
| 250 | ¥315.81860 | ¥78,954.65 |



















