19461100445 | ||
---|---|---|
DigiKey Part Number | 1195-5922-ND | |
Manufacturer | ||
Manufacturer Product Number | 19461100445 | |
Description | HAN-ECO 10A-HTE-M20 W. CABLE GL. | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry M20 10A IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 19461100445 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.49000 | ¥169.49 |
10 | ¥148.39600 | ¥1,483.96 |
25 | ¥141.98680 | ¥3,549.67 |
50 | ¥137.40540 | ¥6,870.27 |
100 | ¥132.82540 | ¥13,282.54 |
250 | ¥125.49728 | ¥31,374.32 |
500 | ¥121.83318 | ¥60,916.59 |