SM08B-SRSS-TB | ||
---|---|---|
DigiKey Part Number | 455-1808-2-ND - Tape & Reel (TR) 455-1808-1-ND - Cut Tape (CT) 455-1808-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM08B-SRSS-TB | |
Description | CONN HEADER SMD R/A 8POS 1MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SM08B-SRSS-TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.114" (2.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.17300 | ¥61.73 |
100 | ¥5.54460 | ¥554.46 |
500 | ¥4.53664 | ¥2,268.32 |
1,000 | ¥4.03251 | ¥4,032.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.65447 | ¥10,963.41 |
6,000 | ¥3.52847 | ¥21,170.82 |
9,000 | ¥3.35204 | ¥30,168.36 |
15,000 | ¥3.27643 | ¥49,146.45 |