SN74LVC1GU04YZVR | ||
---|---|---|
DigiKey Part Number | 296-21063-2-ND - Tape & Reel (TR) 296-21063-1-ND - Cut Tape (CT) 296-21063-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1GU04YZVR | |
Description | IC INVERTER 1CH 1-INP 4DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel 4-DSBGA (0.88x0.88) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1GU04YZVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.41V ~ 1.38V | |
Input Logic Level - High | 1.24V ~ 4.13V | |
Max Propagation Delay @ V, Max CL | 3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA (0.88x0.88) | |
Package / Case | 4-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.44000 | ¥34.40 |
25 | ¥3.20840 | ¥80.21 |
100 | ¥2.56620 | ¥256.62 |
250 | ¥2.38332 | ¥595.83 |
500 | ¥2.01654 | ¥1,008.27 |
1,000 | ¥1.55822 | ¥1,558.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13442 | ¥3,403.26 |