
TPS2115PW | |
|---|---|
DigiKey Part Number | 296-14207-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2115PW |
Description | IC OR CTRLR SRC SELECT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2115PW Models |
Category | Current - Output (Max) 1.25A |
Manufacturer Texas Instruments | Current - Supply 55 µA |
Packaging Tube | Voltage - Supply 2.8V ~ 5.5V |
Part Status Active | Applications Handheld/Mobile Devices |
Type Source Selector Switch | Operating Temperature -40°C ~ 85°C |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 2:1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-TSSOP |
Delay Time - ON 1 ms | Base Product Number |
Delay Time - OFF 5 ms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.57000 | ¥34.57 |
| 10 | ¥26.16500 | ¥261.65 |
| 25 | ¥24.05840 | ¥601.46 |
| 150 | ¥21.21687 | ¥3,182.53 |
| 300 | ¥20.44833 | ¥6,134.50 |
| 600 | ¥19.81583 | ¥11,889.50 |
| 1,050 | ¥19.38775 | ¥20,357.14 |
| 2,550 | ¥18.83313 | ¥48,024.48 |


