PCA9450BHNY | ||
---|---|---|
DigiKey Part Number | 568-PCA9450BHNYTR-ND - Tape & Reel (TR) 568-PCA9450BHNYCT-ND - Cut Tape (CT) 568-PCA9450BHNYDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9450BHNY | |
Description | PMIC I.MX 8M MINI/NANO/PLUS HVQF | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose PMIC 56-HVQFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9450BHNY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 20µA | |
Voltage - Supply | 2.85V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥46.37500 | ¥463.75 |
25 | ¥43.83800 | ¥1,095.95 |
100 | ¥37.99370 | ¥3,799.37 |
250 | ¥36.04560 | ¥9,011.40 |
500 | ¥32.34352 | ¥16,171.76 |
1,000 | ¥27.27769 | ¥27,277.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.91379 | ¥51,827.58 |