74HCT14PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-4016-2-ND - Tape & Reel (TR) 1727-4016-1-ND - Cut Tape (CT) 1727-4016-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HCT14PW,118 | |
Description | IC INVERTER 6CH 1-INP 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 34ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.17700 | ¥31.77 |
25 | ¥2.90600 | ¥72.65 |
100 | ¥2.16230 | ¥216.23 |
250 | ¥1.95940 | ¥489.85 |
500 | ¥1.62168 | ¥810.84 |
1,000 | ¥1.21621 | ¥1,216.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.11486 | ¥2,787.15 |
5,000 | ¥1.04728 | ¥5,236.40 |
12,500 | ¥0.97972 | ¥12,246.50 |
25,000 | ¥0.89864 | ¥22,466.00 |
62,500 | ¥0.86486 | ¥54,053.75 |