
MAX3232ECPWR | |
|---|---|
DigiKey Part Number | 296-19263-2-ND - Tape & Reel (TR) 296-19263-1-ND - Cut Tape (CT) 296-19263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232ECPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232ECPWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232CVZ | Renesas Electronics Corporation | 764 | ICL3232CVZ-ND | ¥2.05000 | Similar |
| ICL3232EIAZ | Renesas Electronics Corporation | 15 | ICL3232EIAZ-ND | ¥2.33000 | Similar |
| ICL3232EIAZ-T | Renesas Electronics Corporation | 15,427 | ICL3232EIAZ-TCT-ND | ¥2.33000 | Similar |
| ICL3232IVZ | Renesas Electronics Corporation | 9,208 | ICL3232IVZ-ND | ¥2.11000 | Similar |
| ST3232ECTR | STMicroelectronics | 7,036 | 497-6538-1-ND | ¥1.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥9.38600 | ¥93.86 |
| 25 | ¥8.51800 | ¥212.95 |
| 100 | ¥7.56430 | ¥756.43 |
| 250 | ¥7.10932 | ¥1,777.33 |
| 500 | ¥6.83512 | ¥3,417.56 |
| 1,000 | ¥6.76920 | ¥6,769.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.94853 | ¥13,897.06 |
| 4,000 | ¥6.78308 | ¥27,132.32 |
| 6,000 | ¥6.70018 | ¥40,201.08 |
| 10,000 | ¥6.60838 | ¥66,083.80 |











