
ST3232ECTR | |
|---|---|
DigiKey Part Number | 497-6538-2-ND - Tape & Reel (TR) 497-6538-1-ND - Cut Tape (CT) 497-6538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3232ECTR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3232ECTR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥8.87400 | ¥88.74 |
| 25 | ¥8.04840 | ¥201.21 |
| 100 | ¥7.13870 | ¥713.87 |
| 250 | ¥6.70532 | ¥1,676.33 |
| 500 | ¥6.44398 | ¥3,221.99 |
| 1,000 | ¥6.36707 | ¥6,367.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.00184 | ¥15,004.60 |
| 5,000 | ¥5.86500 | ¥29,325.00 |
| 7,500 | ¥5.79650 | ¥43,473.75 |
| 12,500 | ¥5.72059 | ¥71,507.38 |




