
ICL3232EIAZ | |
|---|---|
DigiKey Part Number | ICL3232EIAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3232EIAZ |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3232EIAZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221EIAZ | Renesas Electronics Corporation | 13,409 | ICL3221EIAZ-ND | ¥16.70000 | Parametric Equivalent |
| ICL3226IAZ | Renesas Electronics Corporation | 0 | ICL3226IAZ-ND | ¥13.05175 | Parametric Equivalent |
| MAX3232CAE+ | Analog Devices Inc./Maxim Integrated | 501 | MAX3232CAE+-ND | ¥69.30000 | Similar |
| MAX3232CDBR | Texas Instruments | 757 | 296-13093-1-ND | ¥20.51000 | Similar |
| MAX3232CPWRG4 | Texas Instruments | 2,002 | 296-41322-1-ND | ¥15.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.27000 | ¥19.27 |
| 10 | ¥13.65300 | ¥136.53 |
| 25 | ¥12.31520 | ¥307.88 |
| 100 | ¥10.87550 | ¥1,087.55 |
| 385 | ¥9.93894 | ¥3,826.49 |
| 770 | ¥9.58260 | ¥7,378.60 |
| 1,155 | ¥9.40481 | ¥10,862.56 |
| 2,695 | ¥9.09387 | ¥24,507.98 |
| 5,005 | ¥8.90991 | ¥44,594.10 |


