
INA4181A3IPWR | |
|---|---|
DigiKey Part Number | 296-49083-2-ND - Tape & Reel (TR) 296-49083-1-ND - Cut Tape (CT) 296-49083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4181A3IPWR |
Description | IC CURR SENSE 4 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit Rail-to-Rail 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA4181A3IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 690µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥6.58200 | ¥65.82 |
| 25 | ¥5.94720 | ¥148.68 |
| 100 | ¥5.24860 | ¥524.86 |
| 250 | ¥4.91636 | ¥1,229.09 |
| 500 | ¥4.71574 | ¥2,357.87 |
| 1,000 | ¥4.55068 | ¥4,550.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.41478 | ¥8,829.56 |
| 4,000 | ¥4.30295 | ¥17,211.80 |
| 6,000 | ¥4.24695 | ¥25,481.70 |
| 10,000 | ¥4.18489 | ¥41,848.90 |
| 14,000 | ¥4.14864 | ¥58,080.96 |
| 20,000 | ¥4.11376 | ¥82,275.20 |









