OR Controller Source Selector Switch P-Channel 2:1 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 2:1 10-MSOP
Introducing Power by Linear

LTC4416EMS#PBF

DigiKey Part Number
505-LTC4416EMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4416EMS#PBF
Description
IC OR CTRLR SRC SELECT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 2:1 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4416EMS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time - OFF
30 µs
Manufacturer
Analog Devices Inc.
Current - Supply
130 µA
Series
Voltage - Supply
3.6V ~ 36V
Packaging
Tube
Applications
Battery Backup, Industrial/Automotive, High Current Switch
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Source Selector Switch
Mounting Type
Surface Mount
FET Type
P-Channel
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Ratio - Input:Output
2:1
Supplier Device Package
10-MSOP
Internal Switch(s)
No
Base Product Number
Delay Time - ON
60 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,784
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.15000¥67.15
10¥51.94400¥519.44
50¥45.86540¥2,293.27
100¥43.98230¥4,398.23
250¥41.99472¥10,498.68
500¥40.79638¥20,398.19
1,000¥39.81069¥39,810.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.