LT8316EFE#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT8316EFE#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT8316EFE#PBF | |
Description | 600VIN MICROPOWER, ISOLATED NO-O | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 20-TSSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8316EFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 16V ~ 600V | |
Frequency - Switching | 220Hz ~ 140kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | - | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.73000 | ¥50.73 |
10 | ¥45.81600 | ¥458.16 |
74 | ¥43.68365 | ¥3,232.59 |
148 | ¥37.92993 | ¥5,613.63 |
296 | ¥36.22541 | ¥10,722.72 |
518 | ¥33.02900 | ¥17,109.02 |
1,036 | ¥28.76718 | ¥29,802.80 |
2,516 | ¥27.70172 | ¥69,697.53 |