


LT8316EFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8316EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8316EFE#TRPBFCT-ND - Cut Tape (CT) 505-LT8316EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8316EFE#TRPBF |
Description | 600VIN MICROPOWER, ISOLATED NO-O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8316EFE#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 16V ~ 600V |
Manufacturer Analog Devices Inc. | Frequency - Switching 220Hz ~ 140kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Control Features Current Limit, Enable, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up, Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad |
Topology Buck, Boost, Flyback | Supplier Device Package 20-TSSOP-EP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.38000 | ¥59.38 |
| 10 | ¥45.75800 | ¥457.58 |
| 25 | ¥42.35560 | ¥1,058.89 |
| 100 | ¥38.61510 | ¥3,861.51 |
| 250 | ¥37.45316 | ¥9,363.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥33.93795 | ¥84,844.88 |











