N-Channel 800 V 3A (Ta) 80W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK3P80E,RQ

DigiKey Part Number
264-TK3P80E,RQTR-ND - Tape & Reel (TR)
264-TK3P80E,RQCT-ND - Cut Tape (CT)
264-TK3P80E,RQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK3P80E,RQ
Description
PB-F POWER MOSFET TRANSISTOR DPA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 3A (Ta) 80W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 300µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
500 pF @ 25 V
FET Type
Power Dissipation (Max)
80W (Tc)
Technology
Operating Temperature
150°C
Drain to Source Voltage (Vdss)
800 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
4.9Ohm @ 1.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 897
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.54000¥16.54
10¥10.53600¥105.36
100¥7.09150¥709.15
500¥5.61484¥2,807.42
1,000¥5.13989¥5,139.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.74045¥9,480.90
4,000¥4.40466¥17,618.64
6,000¥4.23362¥25,401.72
10,000¥4.04152¥40,415.20
14,000¥3.95926¥55,429.64
Manufacturers Standard Package