ILQ615-1X009 | ||
---|---|---|
DigiKey Part Number | 751-ILQ615-1X009-ND | |
Manufacturer | ||
Manufacturer Product Number | ILQ615-1X009 | |
Description | OPTOISO 5.3KV 4CH TRANS 16SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | ILQ615-1X009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 40% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥18.76800 | ¥187.68 |
100 | ¥15.37170 | ¥1,537.17 |
500 | ¥12.95886 | ¥6,479.43 |
1,000 | ¥11.88648 | ¥11,886.48 |
2,000 | ¥11.39491 | ¥22,789.82 |
5,000 | ¥11.17146 | ¥55,857.30 |