STS234050U160 | ||
---|---|---|
DigiKey Part Number | 283-STS234050U160TR-ND - Tape & Reel (TR) 283-STS234050U160CT-ND - Cut Tape (CT) 283-STS234050U160DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STS234050U160 | |
Description | TVS DIODE 5VWM 24.8VC SOT23-6 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 24.8V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 24.8V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | DVI, Ethernet, USB | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16100 | ¥31.61 |
100 | ¥2.19760 | ¥219.76 |
500 | ¥1.71558 | ¥857.79 |
1,000 | ¥1.39444 | ¥1,394.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.51457 | ¥4,543.71 |
6,000 | ¥1.43755 | ¥8,625.30 |
9,000 | ¥1.33488 | ¥12,013.92 |
30,000 | ¥1.30407 | ¥39,122.10 |