Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4182IDR

DigiKey Part Number
296-OPA4182IDRTR-ND - Tape & Reel (TR)
296-OPA4182IDRCT-ND - Cut Tape (CT)
296-OPA4182IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4182IDR
Description
36-V, 5-MHZ, QUAD, LOW-NOISE, ZE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4182IDR Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
50 pA
Mfr
Voltage - Input Offset
0.45 µV
Series
Current - Supply
850µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5 MHz
Supplier Device Package
14-SOIC
-3db Bandwidth
3.6 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,974
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.94000¥51.94
10¥39.81200¥398.12
25¥36.79480¥919.87
100¥33.47360¥3,347.36
250¥32.26556¥8,066.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥29.17972¥87,539.16
Manufacturers Standard Package