74HC1G86GW-Q100H

DigiKey Part Number
1727-74HC1G86GW-Q100HTR-ND - Tape & Reel (TR)
1727-74HC1G86GW-Q100HCT-ND - Cut Tape (CT)
1727-74HC1G86GW-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1G86GW-Q100H
Description
IC GATE XOR 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC1G86GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.78300¥27.83
25¥2.43320¥60.83
100¥1.57370¥157.37
250¥1.30264¥325.66
500¥1.04226¥521.13
1,000¥0.79902¥799.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.59367¥1,781.01
6,000¥0.53431¥3,205.86
15,000¥0.47493¥7,123.95
30,000¥0.44525¥13,357.50
75,000¥0.39479¥29,609.25
150,000¥0.37995¥56,992.50
Manufacturers Standard Package