


APG1608QBC/D | |
|---|---|
DigiKey Part Number | 754-1351-2-ND - Tape & Reel (TR) 754-1351-1-ND - Cut Tape (CT) 754-1351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG1608QBC/D |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APG1608QBC/D Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.28mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.21600 | ¥22.16 |
| 100 | ¥1.57710 | ¥157.71 |
| 500 | ¥1.28682 | ¥643.41 |
| 1,000 | ¥1.19113 | ¥1,191.13 |
| 2,000 | ¥1.10963 | ¥2,219.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.04041 | ¥4,161.64 |
| 8,000 | ¥0.98162 | ¥7,852.96 |
| 12,000 | ¥0.95147 | ¥11,417.64 |
| 20,000 | ¥0.91741 | ¥18,348.20 |
| 28,000 | ¥0.89715 | ¥25,120.20 |
| 40,000 | ¥0.87740 | ¥35,096.00 |







