BAT54LP-7B | ||
---|---|---|
DigiKey Part Number | BAT54LP-7BDITR-ND - Tape & Reel (TR) BAT54LP-7BDICT-ND - Cut Tape (CT) BAT54LP-7BDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT54LP-7B | |
Description | DIODE SCHOTTKY 30V 200MA 2DFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 200mA Surface Mount X1-DFN1006-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.18130 | ¥118.13 |
500 | ¥0.96394 | ¥481.97 |
1,000 | ¥0.71512 | ¥715.12 |
2,000 | ¥0.60167 | ¥1,203.34 |
5,000 | ¥0.57521 | ¥2,876.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.49749 | ¥4,974.90 |
30,000 | ¥0.48816 | ¥14,644.80 |
50,000 | ¥0.40421 | ¥20,210.50 |