NCV7520MWTXG | |
---|---|
DigiKey Part Number | 488-NCV7520MWTXGTR-ND - Tape & Reel (TR) 488-NCV7520MWTXGCT-ND - Cut Tape (CT) 488-NCV7520MWTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7520MWTXG |
Description | IC GATE DRVR LOW-SIDE 32QFN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV7520MWTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 6 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.75V ~ 5.25V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 277ns (Max), 277ns (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.14000 | ¥35.14 |
10 | ¥31.57500 | ¥315.75 |
25 | ¥29.85120 | ¥746.28 |
100 | ¥24.54420 | ¥2,454.42 |
250 | ¥22.02348 | ¥5,505.87 |
500 | ¥21.22746 | ¥10,613.73 |
1,000 | ¥17.64532 | ¥17,645.32 |
2,500 | ¥16.98196 | ¥42,454.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥16.45128 | ¥82,256.40 |